
CRCW12064R99FNEA | |
|---|---|
DigiKey Part Number | 541-4.99FTR-ND - Tape & Reel (TR) 541-4.99FCT-ND - Cut Tape (CT) 541-4.99FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064R99FNEA |
Description | RES SMD 4.99 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064R99FNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05900 | €0.59 |
| 25 | €0.04520 | €1.13 |
| 50 | €0.03800 | €1.90 |
| 100 | €0.03210 | €3.21 |
| 250 | €0.02624 | €6.56 |
| 500 | €0.02292 | €11.46 |
| 1.000 | €0.02027 | €20.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01545 | €77.25 |
| 10.000 | €0.01428 | €142.80 |
| 15.000 | €0.01370 | €205.50 |
| 25.000 | €0.01308 | €327.00 |
| 35.000 | €0.01273 | €445.55 |
| 50.000 | €0.01239 | €619.50 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

