
RC1206FR-074R99L | |
|---|---|
DigiKey Part Number | 311-4.99FRTR-ND - Tape & Reel (TR) 311-4.99FRCT-ND - Cut Tape (CT) 311-4.99FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-074R99L |
Description | RES 4.99 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-074R99L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05900 | €0.59 |
| 25 | €0.04600 | €1.15 |
| 50 | €0.03820 | €1.91 |
| 100 | €0.03240 | €3.24 |
| 250 | €0.02656 | €6.64 |
| 500 | €0.02316 | €11.58 |
| 1.000 | €0.02051 | €20.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01534 | €76.70 |
| 10.000 | €0.01418 | €141.80 |
| 15.000 | €0.01361 | €204.15 |
| 25.000 | €0.01299 | €324.75 |
| 35.000 | €0.01264 | €442.40 |
| 50.000 | €0.01231 | €615.50 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

