Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF554M3200GNEB | |
|---|---|
DigiKey Part Number | CMF554M3200GNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF554M3200GNEB |
Description | RES 4.32M OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.32 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554M3200GNEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF554M3200FHEB | Vishay Dale | 0 | CMF4.32MHFTR-ND | €1.20232 | Upgrade |
| CMF704M3200FKEK | Vishay Dale | 0 | CMF704M3200FKEK-ND | €5.07620 | Upgrade |
| CMF554M3200FKEB | Vishay Dale | 0 | CMF554M3200FKEB-ND | €0.80056 | Parametric Equivalent |
| CMF554M3200FKEK | Vishay Dale | 0 | CMF554M3200FKEK-ND | €2.82140 | Parametric Equivalent |
| CMF554M3200GNEA | Vishay Dale | 0 | CMF554M3200GNEA-ND | €0.27045 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.46478 | €464.78 |
| Unit Price without VAT: | €0.46478 |
|---|---|
| Unit Price with VAT: | €0.55774 |


