CMF554M3200GNEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €1.20232
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €5.07620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.80056
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.82140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.46478
Datasheet
4.32 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF554M3200GNEA

DigiKey Part Number
CMF554M3200GNEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF554M3200GNEA
Description
RES 4.32M OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.32 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF554M3200GNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF554M3200FHEBVishay Dale0CMF4.32MHFTR-ND€1.20232Upgrade
CMF704M3200FKEKVishay Dale0CMF704M3200FKEK-ND€5.07620Upgrade
CMF554M3200FKEBVishay Dale0CMF554M3200FKEB-ND€0.80056Parametric Equivalent
CMF554M3200FKEKVishay Dale0CMF554M3200FKEK-ND€2.82140Parametric Equivalent
CMF554M3200GNEBVishay Dale0CMF554M3200GNEB-ND€0.46478Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.27045€1,352.25
Manufacturers Standard Package
Unit Price without VAT:€0.27045
Unit Price with VAT:€0.32454