
CMF704M3200FKEK | |
|---|---|
DigiKey Part Number | CMF704M3200FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF704M3200FKEK |
Description | RES 4.32M OHM 1.75W 1% AXIAL |
Customer Reference | |
Detailed Description | 4.32 MOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF704M3200FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €5.07620 | €507.62 |
| Unit Price without VAT: | €5.07620 |
|---|---|
| Unit Price with VAT: | €6.09144 |

