MAL214058229E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.53073
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.184
Unit Price: €1.57000
Datasheet
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214058229E3

DigiKey Part Number
MAL214058229E3-ND
Manufacturer
Manufacturer Product Number
MAL214058229E3
Description
CAP ALUM 22UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
190 mA @ 100 Hz
Packaging
Bulk
Impedance
300 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2500 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214038229E3Vishay Beyschlag/Draloric/BC Components0MAL214038229E3-ND€0.53073Parametric Equivalent
MAL214068229E3Vishay Beyschlag/Draloric/BC Components1.184MAL214068229E3-ND€1.57000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.000€0.51494€1,029.88
Unit Price without VAT:€0.51494
Unit Price with VAT:€0.61793