Parametric Equivalent
Parametric Equivalent

MAL214038229E3 | |
|---|---|
DigiKey Part Number | MAL214038229E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214038229E3 |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 300 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2500 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214058229E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214058229E3-ND | €0.51494 | Parametric Equivalent |
| MAL214068229E3 | Vishay Beyschlag/Draloric/BC Components | 1.184 | MAL214068229E3-ND | €1.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | €0.53073 | €1,273.75 |
| Unit Price without VAT: | €0.53073 |
|---|---|
| Unit Price with VAT: | €0.63688 |


