
MAL214068229E3 | |
|---|---|
DigiKey Part Number | MAL214068229E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214068229E3 |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 100 Hz |
Packaging Bulk | Impedance 300 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2500 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.57000 | €1.57 |
| 10 | €1.02600 | €10.26 |
| 50 | €0.79780 | €39.89 |
| 100 | €0.72570 | €72.57 |
| 500 | €0.60170 | €300.85 |
| 1.000 | €0.56264 | €562.64 |
| 2.500 | €0.52096 | €1,302.40 |
| 5.000 | €0.49559 | €2,477.95 |
| Unit Price without VAT: | €1.57000 |
|---|---|
| Unit Price with VAT: | €1.88400 |

