Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210266152E3 | |
|---|---|
DigiKey Part Number | MAL210266152E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210266152E3 |
Description | CAP ALUM 1500UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 88mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 7.1 A @ 100 Hz |
Part Status Active | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.362" (110.80mm) |
ESR (Equivalent Series Resistance) 88mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210226152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210226152E3-ND | €40.48973 | Parametric Equivalent |
| MAL210257152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210257152E3-ND | €50.77607 | Parametric Equivalent |
| ALS30A152KF400 | KEMET | 79 | 399-7546-ND | €34.51000 | Parametric Equivalent |
| ALS30A152KF450 | KEMET | 0 | 399-7567-ND | €37.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €40.48973 | €6,073.46 |
| Unit Price without VAT: | €40.48973 |
|---|---|
| Unit Price with VAT: | €48.58768 |



