Parametric Equivalent
Parametric Equivalent

MAL210212681E3 | |
|---|---|
DigiKey Part Number | MAL210212681E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210212681E3 |
Description | CAP ALUM 680UF 20% 200V SCREW CH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 207mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.5 A @ 100 Hz |
Part Status Active | Impedance 136 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 2.744" (69.70mm) |
ESR (Equivalent Series Resistance) 207mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210252681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210252681E3-ND | €15.62167 | Parametric Equivalent |
| ALS30A681DB250 | KEMET | 0 | 399-ALS30A681DB250-ND | €15.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €15.62167 | €4,686.50 |
| Unit Price without VAT: | €15.62167 |
|---|---|
| Unit Price with VAT: | €18.74600 |



