
ALS30A681DB250 | |
|---|---|
DigiKey Part Number | 399-ALS30A681DB250-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A681DB250 |
Description | CAP ALUM SCRW TERM 85C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 172mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A681DB250 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.8 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 5.6 A @ 10 kHz |
Part Status Active | Impedance 131 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 2.520" (64.00mm) |
ESR (Equivalent Series Resistance) 172mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 11000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.25000 | €15.25 |
| 10 | €11.27100 | €112.71 |
| 50 | €9.63280 | €481.64 |
| 100 | €9.11770 | €911.77 |
| 500 | €8.23428 | €4,117.14 |
| 1.000 | €8.06212 | €8,062.12 |
| Unit Price without VAT: | €15.25000 |
|---|---|
| Unit Price with VAT: | €18.30000 |

