Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent

MAL204856472E3 | |
|---|---|
DigiKey Part Number | MAL204856472E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204856472E3 |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.72 A @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 36 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL204850472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204850472E3-ND | €2.52063 | Parametric Equivalent |
| MAL204860472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204860472E3-ND | €2.45414 | Parametric Equivalent |
| MAL204866472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204866472E3-ND | €2.09705 | Parametric Equivalent |
| 25YXF4700MEFCGC18X35.5 | Rubycon | 929 | 1189-4036-1-ND | €2.07000 | Upgrade |
| 25YXG4700MEFCCA18X35.5 | Rubycon | 0 | 25YXG4700MEFCCA18X35.5-ND | €0.95730 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €2.15527 | €1,293.16 |
| Unit Price without VAT: | €2.15527 |
|---|---|
| Unit Price with VAT: | €2.58632 |




