
25YXF4700MEFCGC18X35.5 | |
|---|---|
DigiKey Part Number | 1189-4036-1-ND - Cut Tape (CT) 1189-4036-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXF4700MEFCGC18X35.5 |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXF4700MEFCGC18X35.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.76 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Part Status Not For New Designs | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ4700M16X31.5 | Rubycon | 0 | 25YXJ4700M16X31.5-ND | €1.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.07000 | €2.07 |
| 10 | €1.35800 | €13.58 |
| 50 | €1.06520 | €53.26 |
| 100 | €0.97290 | €97.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.80504 | €201.26 |
| 500 | €0.74960 | €374.80 |
| 750 | €0.72160 | €541.20 |
| 1.250 | €0.69039 | €862.99 |
| 1.750 | €0.67205 | €1,176.09 |
| 2.500 | €0.65433 | €1,635.82 |
| Unit Price without VAT: | €2.07000 |
|---|---|
| Unit Price with VAT: | €2.48400 |

