Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AM-26.000MAGE-T | |
|---|---|
DigiKey Part Number | 887-1731-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM-26.000MAGE-T |
Description | CRYSTAL 26.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-260-10-37Q-EN-TR | ECS Inc. | 0 | ECS-260-10-37Q-EN-TR-ND | €0.34162 | Similar |
| SAX32412BA4A-26.000M | Suntsu Electronics, Inc. | 1.000 | 2388-SAX32412BA4A-26.000M-ND | €0.55000 | Parametric Equivalent |
| SAX32412BA4B-26.000M | Suntsu Electronics, Inc. | 1.000 | 2388-SAX32412BA4B-26.000M-ND | €0.59000 | Parametric Equivalent |
| SAX32412CA4A-26.000M | Suntsu Electronics, Inc. | 1.000 | 2388-SAX32412CA4A-26.000M-ND | €0.55000 | Parametric Equivalent |
| SAX32412CA4B-26.000M | Suntsu Electronics, Inc. | 1.000 | 2388-SAX32412CA4B-26.000M-ND | €0.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.42846 | €1,285.38 |
| Unit Price without VAT: | €0.42846 |
|---|---|
| Unit Price with VAT: | €0.51415 |



