Parametric Equivalent
Parametric Equivalent

ECS-260-10-37Q-EN-TR | |
|---|---|
DigiKey Part Number | ECS-260-10-37Q-EN-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-260-10-37Q-EN-TR |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-10-37Q-EN-TR Models |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-260-10-37Q-EP-TR | ECS Inc. | 0 | ECS-260-10-37Q-EP-TR-ND | €0.35505 | Parametric Equivalent |
| ECS-260-10-37Q-ES-TR | ECS Inc. | 3.690 | XC2166CT-ND | €0.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.34162 | €1,024.86 |
| Unit Price without VAT: | €0.34162 |
|---|---|
| Unit Price with VAT: | €0.40994 |


