
SAX32412FA4B-26.000M | |
|---|---|
DigiKey Part Number | 2388-SAX32412FA4B-26.000M-ND |
Manufacturer | |
Manufacturer Product Number | SAX32412FA4B-26.000M |
Description | CRYSTAL 26.000M 12PF SMD |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.52400 | €5.24 |
| 50 | €0.48900 | €24.45 |
| 100 | €0.43220 | €43.22 |
| 500 | €0.40944 | €204.72 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

