7V-24.576MAHV-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: €0.28218
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.69000
Datasheet

Parametric Equivalent


QST
In Stock: 2.500
Unit Price: €0.32000
Datasheet
24.576 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-24.576MAHV-T

DigiKey Part Number
7V-24.576MAHV-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7V-24.576MAHV-T
Description
CRYSTAL 24.5760MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24.576 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24.576 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7V-24.576MDHV-TTXC CORPORATION0887-7V-24.576MDHV-TTR-ND€0.28218Parametric Equivalent
CX3225GB24576D0HPQCCKYOCERA AVX0478-CX3225GB24576D0HPQCCCT-ND€0.69000Parametric Equivalent
QT325G-24.576MAHV-TQST2.5004981-QT325G-24.576MAHV-TCT-ND€0.32000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.24464€733.92
Manufacturers Standard Package
Unit Price without VAT:€0.24464
Unit Price with VAT:€0.29357