Parametric Equivalent

CX3225GB24576D0HPQCC | |
|---|---|
DigiKey Part Number | 478-CX3225GB24576D0HPQCCTR-ND - Tape & Reel (TR) 478-CX3225GB24576D0HPQCCCT-ND - Cut Tape (CT) 478-CX3225GB24576D0HPQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB24576D0HPQCC |
Description | CRYSTAL 24.5760MHZ 8PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB24576D0HPQCC Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7V-24.576MDHV-T | TXC CORPORATION | 0 | 887-7V-24.576MDHV-TTR-ND | €0.24602 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.59700 | €5.97 |
| 25 | €0.56440 | €14.11 |
| 50 | €0.54140 | €27.07 |
| 100 | €0.51890 | €51.89 |
| 250 | €0.49064 | €122.66 |
| 500 | €0.47034 | €235.17 |
| 1.000 | €0.45088 | €450.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.42169 | €1,265.07 |
| 6.000 | €0.40426 | €2,425.56 |
| 9.000 | €0.39441 | €3,549.69 |
| 15.000 | €0.38234 | €5,735.10 |
| 21.000 | €0.37460 | €7,866.60 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.82800 |


