New Product
24.576 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT325G-24.576MAHV-T

DigiKey Part Number
4981-QT325G-24.576MAHV-TTR-ND - Tape & Reel (TR)
4981-QT325G-24.576MAHV-TCT-ND - Cut Tape (CT)
4981-QT325G-24.576MAHV-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT325G-24.576MAHV-T
Description
3.2X2.5 30/30PPM 25C -40~85C 8PF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24.576 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24.576 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CX3225GB24576D0HPQCCKYOCERA AVX0478-CX3225GB24576D0HPQCCCT-ND€0.69000Parametric Equivalent
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.32000€0.32
10€0.28300€2.83
25€0.26800€6.70
50€0.25680€12.84
100€0.24620€24.62
250€0.23288€58.22
500€0.22324€111.62
1.000€0.21400€214.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.20013€600.39
6.000€0.19186€1,151.16
9.000€0.18718€1,684.62
15.000€0.18145€2,721.75
21.000€0.17777€3,733.17
30.000€0.17395€5,218.50
Manufacturers Standard Package
Unit Price without VAT:€0.32000
Unit Price with VAT:€0.38400