Similar
Similar

7V-13.000MAAE-T | |
|---|---|
DigiKey Part Number | 887-1459-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7V-13.000MAAE-T |
Description | CRYSTAL 13.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-13.000MAAE-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-13.000MAAE-T | TXC CORPORATION | 0 | 887-1902-2-ND | €0.30712 | Similar |
| 7V-13.000MAAQ-T | TXC CORPORATION | 5.976 | 887-7V-13.000MAAQ-TCT-ND | €0.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.36842 | €1,105.26 |
| Unit Price without VAT: | €0.36842 |
|---|---|
| Unit Price with VAT: | €0.44210 |



