Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7M-13.000MAAE-T | |
|---|---|
DigiKey Part Number | 887-1902-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7M-13.000MAAE-T |
Description | CRYSTAL 13.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SXT32412BB27-13.000M | Suntsu Electronics, Inc. | 8.190 | 2388-SXT32412BB27-13.000M-ND | €0.44000 | Parametric Equivalent |
| SXT32412BB38-13.000M | Suntsu Electronics, Inc. | 8.190 | 2388-SXT32412BB38-13.000M-ND | €0.44000 | Parametric Equivalent |
| SXT32412BB48-13.000M | Suntsu Electronics, Inc. | 8.190 | 2388-SXT32412BB48-13.000M-ND | €0.44000 | Parametric Equivalent |
| SXT32412CB27-13.000M | Suntsu Electronics, Inc. | 8.190 | 2388-SXT32412CB27-13.000M-ND | €0.52000 | Parametric Equivalent |
| SXT32412CB38-13.000M | Suntsu Electronics, Inc. | 8.190 | 2388-SXT32412CB38-13.000M-ND | €0.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.30712 | €921.36 |
| Unit Price without VAT: | €0.30712 |
|---|---|
| Unit Price with VAT: | €0.36854 |




