13 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32412FB38-13.000M

DigiKey Part Number
2388-SXT32412FB38-13.000M-ND
Manufacturer
Manufacturer Product Number
SXT32412FB38-13.000M
Description
CRYSTAL 13.000MHZ 12PF SMD
Customer Reference
Detailed Description
13 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32412FB38-13.000M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
13 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.190
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate €50.99 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.56000€0.56
10€0.46500€4.65
50€0.41740€20.87
100€0.36970€36.97
500€0.35066€175.33
Unit Price without VAT:€0.56000
Unit Price with VAT:€0.67200