
7V-13.000MAAQ-T | |
|---|---|
DigiKey Part Number | 887-7V-13.000MAAQ-TTR-ND - Tape & Reel (TR) 887-7V-13.000MAAQ-TCT-ND - Cut Tape (CT) 887-7V-13.000MAAQ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-13.000MAAQ-T |
Description | CRYSTAL 13.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-13.000MAAQ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.36400 | €3.64 |
| 25 | €0.34400 | €8.60 |
| 50 | €0.32980 | €16.49 |
| 100 | €0.31620 | €31.62 |
| 250 | €0.29900 | €74.75 |
| 500 | €0.28662 | €143.31 |
| 1.000 | €0.27476 | €274.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.25696 | €770.88 |
| 6.000 | €0.24634 | €1,478.04 |
| 9.000 | €0.24033 | €2,162.97 |
| 15.000 | €0.23297 | €3,494.55 |
| 21.000 | €0.22825 | €4,793.25 |
| 30.000 | €0.22336 | €6,700.80 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

