MFR Recommended
MFR Recommended
Direct

THD 15-4823N | |
|---|---|
DigiKey Part Number | THD15-4823N-ND |
Manufacturer | |
Manufacturer Product Number | THD 15-4823N |
Description | DC DC CONVERTER +/-15V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 15-4823N Models |
Category | Current - Output (Max) 500mA, 500mA |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features Remote On/Off, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 90% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THD 15-4823WIN | Traco Power | 6 | 1951-3091-ND | €51.71000 | MFR Recommended |
| THN 15-4823N | Traco Power | 12 | 1951-3295-ND | €38.52000 | MFR Recommended |
| JCG1548D15 | XP Power | 0 | JCG1548D15-ND | €35.61600 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €44.59800 | €445.98 |
| Unit Price without VAT: | €44.59800 |
|---|---|
| Unit Price with VAT: | €53.51760 |




