


THD 15-4823WIN | |
|---|---|
DigiKey Part Number | 1951-3091-ND |
Manufacturer | |
Manufacturer Product Number | THD 15-4823WIN |
Description | DC DC CONVERTER +/-15V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 15-4823WIN Models |
Category | Current - Output (Max) 500mA, 500mA |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 90% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €51.71000 | €51.71 |
| 5 | €49.78000 | €248.90 |
| 10 | €48.97100 | €489.71 |
| 30 | €47.71500 | €1,431.45 |
| 50 | €47.14100 | €2,357.05 |
| 100 | €46.37230 | €4,637.23 |
| Unit Price without VAT: | €51.71000 |
|---|---|
| Unit Price with VAT: | €62.05200 |

