


THN 15-4823N | |
|---|---|
DigiKey Part Number | 1951-3295-ND |
Manufacturer | |
Manufacturer Product Number | THN 15-4823N |
Description | DC DC CONVERTER +/-15V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 15-4823N Models |
Category | Current - Output (Max) 500mA, 500mA |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 89% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €38.52000 | €38.52 |
| 5 | €37.08800 | €185.44 |
| 10 | €36.48500 | €364.85 |
| 30 | €35.54967 | €1,066.49 |
| 50 | €35.12220 | €1,756.11 |
| 100 | €34.54980 | €3,454.98 |
| 250 | €33.80648 | €8,451.62 |
| Unit Price without VAT: | €38.52000 |
|---|---|
| Unit Price with VAT: | €46.22400 |

