Parametric Equivalent
Parametric Equivalent

SN74AHC240QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC240QWRKSRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC240QWRKSRQ1 |
Description | IC BUFF 2V/5.5V 20-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Inverting | Mounting Type Surface Mount, Wettable Flank |
Number of Elements 2 | Package / Case 20-VFQFN Exposed Pad |
Number of Bits per Element 4 | Supplier Device Package 20-VQFN (2.5x4.5) |
Output Type 3-State |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLV8T240QWRKSRQ1 | Texas Instruments | 3.000 | 296-CLV8T240QWRKSRQ1CT-ND | €0.88000 | Parametric Equivalent |
| SN74LV8T240RKSR | Texas Instruments | 3.000 | 296-SN74LV8T240RKSRCT-ND | €0.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.30931 | €927.93 |
| 6.000 | €0.30173 | €1,810.38 |
| 9.000 | €0.29793 | €2,681.37 |
| 15.000 | €0.29372 | €4,405.80 |
| 21.000 | €0.29126 | €6,116.46 |
| Unit Price without VAT: | €0.30931 |
|---|---|
| Unit Price with VAT: | €0.37117 |



