New Product
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV8T240RKSR

DigiKey Part Number
296-SN74LV8T240RKSRTR-ND - Tape & Reel (TR)
296-SN74LV8T240RKSRCT-ND - Cut Tape (CT)
296-SN74LV8T240RKSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV8T240RKSR
Description
IC BUFF 1.65V 20-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-VFQFN Exposed Pad
Number of Elements
2
Supplier Device Package
20-VQFN (2.5x4.5)
Number of Bits per Element
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.77000€0.77
10€0.55200€5.52
25€0.49720€12.43
100€0.43710€43.71
250€0.40848€102.12
500€0.39126€195.63
1.000€0.39010€390.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.35952€1,078.56
6.000€0.35094€2,105.64
9.000€0.34665€3,119.85
15.000€0.34188€5,128.20
21.000€0.33910€7,121.10
Manufacturers Standard Package
Unit Price without VAT:€0.77000
Unit Price with VAT:€0.92400