New Product
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLV8T240QWRKSRQ1

DigiKey Part Number
296-CLV8T240QWRKSRQ1TR-ND - Tape & Reel (TR)
296-CLV8T240QWRKSRQ1CT-ND - Cut Tape (CT)
296-CLV8T240QWRKSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLV8T240QWRKSRQ1
Description
IC BUFF 1.65V 20-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Texas Instruments
Voltage - Supply
1.65V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Inverting
Mounting Type
Surface Mount, Wettable Flank
Number of Elements
2
Package / Case
20-VFQFN Exposed Pad
Number of Bits per Element
4
Supplier Device Package
20-VQFN (2.5x4.5)
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.88000€0.88
10€0.63500€6.35
25€0.57320€14.33
100€0.50540€50.54
250€0.47312€118.28
500€0.45512€227.56
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.41771€1,253.13
6.000€0.40801€2,448.06
9.000€0.40315€3,628.35
15.000€0.39776€5,966.40
21.000€0.39461€8,286.81
Manufacturers Standard Package
Unit Price without VAT:€0.88000
Unit Price with VAT:€1.05600