MFR Recommended
Similar
Similar
Similar

LMV339IPWRE4 | |
|---|---|
DigiKey Part Number | LMV339IPWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV339IPWRE4 |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV339IPWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 350µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.14476 | €579.04 |
| 6.000 | €0.14246 | €854.76 |
| 10.000 | €0.13990 | €1,399.00 |
| 14.000 | €0.13841 | €1,937.74 |
| 20.000 | €0.13698 | €2,739.60 |
| 50.000 | €0.13389 | €6,694.50 |
| Unit Price without VAT: | €0.14476 |
|---|---|
| Unit Price with VAT: | €0.17371 |



