
LMV339DTBR2G | |
|---|---|
DigiKey Part Number | LMV339DTBR2GOSTR-ND - Tape & Reel (TR) LMV339DTBR2GOSCT-ND - Cut Tape (CT) LMV339DTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV339DTBR2G |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV339DTBR2G Models |
Category | Current - Input Bias (Max) 0.001µA @ 5V |
Manufacturer onsemi | Current - Output (Typ) 84mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 350µA |
Part Status Active | Propagation Delay (Max) 1.5µs |
Type Standard (General Purpose) | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Drain | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5V | Base Product Number |
Voltage - Input Offset (Max) 9mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2354IPW | Rochester Electronics, LLC | 21.139 | 2156-TLV2354IPW-ND | €2.24377 | Similar |
| TLV2354IPWR | Texas Instruments | 26.000 | 296-10522-2-ND | €1.95477 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.28200 | €2.82 |
| 25 | €0.25200 | €6.30 |
| 100 | €0.21840 | €21.84 |
| 250 | €0.20248 | €50.62 |
| 500 | €0.19290 | €96.45 |
| 1.000 | €0.18498 | €184.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.17149 | €428.73 |
| 5.000 | €0.16661 | €833.05 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |

