
TLV2354IPWR | |
|---|---|
DigiKey Part Number | 296-10522-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2354IPWR |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2354IPWR Models |
Category | Voltage - Input Offset (Max) 5mV @ 5V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 5pA @ 5V |
Series | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 800µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Differential | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, MOS, Open-Drain, TTL | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.83762 | €3,675.24 |
| Unit Price without VAT: | €1.83762 |
|---|---|
| Unit Price with VAT: | €2.20514 |

