14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV339MTX/NOPB

DigiKey Part Number
296-35446-2-ND - Tape & Reel (TR)
296-35446-1-ND - Cut Tape (CT)
296-35446-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV339MTX/NOPB
Description
IC COMPARATOR 4 GEN PUR 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV339MTX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
84mA @ 5V
Current - Quiescent (Max)
300µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
600ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.770
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.19000€1.19
10€0.86800€8.68
25€0.78720€19.68
100€0.69770€69.77
250€0.65508€163.77
500€0.62940€314.70
1.000€0.60825€608.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.58594€1,464.85
5.000€0.57248€2,862.40
7.500€0.56575€4,243.12
12.500€0.55829€6,978.62
Manufacturers Standard Package
Unit Price without VAT:€1.19000
Unit Price with VAT:€1.42800