LM4884MHX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 103.723
Unit Price: €1.81000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €1.02000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 48.640
Unit Price: €2.17000
Datasheet
Amplifier IC 2-Channel (Stereo) Class AB 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4884MHX/NOPB

DigiKey Part Number
LM4884MHX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4884MHX/NOPB
Description
IC AMP AB STEREO 2.6W 20HTSSOP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM4884MHX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
2.6W x 2 @ 3Ohm
Voltage - Supply
3V ~ 5.5V
Features
Depop, Differential Inputs, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
20-HTSSOP
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types