Amplifier IC 2-Channel (Stereo) Class AB 20-HTSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 2-Channel (Stereo) Class AB 20-HTSSOP-B
20 TSSOP

BD7836EFV-E2

DigiKey Part Number
BD7836EFV-E2TR-ND - Tape & Reel (TR)
BD7836EFV-E2CT-ND - Cut Tape (CT)
BD7836EFV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD7836EFV-E2
Description
IC AMP AB STEREO 1.9W 20HTSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 20-HTSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD7836EFV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
1.9W x 2 @ 4Ohm
Voltage - Supply
4.5V ~ 5.5V
Features
Depop, Short-Circuit Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
20-HTSSOP-B
Package / Case
20-VSSOP (0.173", 4.40mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.02000€1.02
10€0.73900€7.39
25€0.66840€16.71
100€0.59090€59.09
250€0.55392€138.48
500€0.53158€265.79
1.000€0.51320€513.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.49381€1,234.53
5.000€0.48212€2,410.60
7.500€0.47627€3,572.03
12.500€0.46978€5,872.25
17.500€0.46599€8,154.82
Manufacturers Standard Package
Unit Price without VAT:€1.02000
Unit Price with VAT:€1.22400