Amplifier IC 2-Channel (Stereo) Class AB 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6017A2PWPR

DigiKey Part Number
296-12506-2-ND - Tape & Reel (TR)
296-12506-1-ND - Cut Tape (CT)
296-12506-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA6017A2PWPR
Description
IC AMP CLASS AB STER 2W 20HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA6017A2PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
2W x 2 @ 3Ohm
Voltage - Supply
4.5V ~ 5.5V
Features
Depop, Differential Inputs, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
20-HTSSOP
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.811
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.80000€1.80
10€1.33000€13.30
25€1.21280€30.32
100€1.08330€108.33
250€1.02164€255.41
500€0.98446€492.23
1.000€0.95385€953.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.92866€1,857.32
4.000€0.90793€3,631.72
6.000€0.89755€5,385.30
Manufacturers Standard Package
Unit Price without VAT:€1.80000
Unit Price with VAT:€2.16000

Other Suppliers on DigiKey

100.892In Stock
Ships from Rochester Electronics, LLC