30 AWG Hook-Up Wire 7/0.0039" Gray 300V 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02609

DigiKey Part Number
839-30-02609-5-ND
Manufacturer
Manufacturer Product Number
30-02609
Description
HOOK-UP STRND 30AWG GRAY 16.40'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Gray 300V 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.035" (0.89mm)
Mfr
Jacket (Insulation) Thickness
0.013" (0.33mm)
Packaging
Bulk
Length
16.40' (5.00m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
7/0.0039"
Ratings
UL Style 1332
Conductor Material
Spool Size
1000.7' (305.0m)
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.46000€4.46
Manufacturers Standard Package
Unit Price without VAT:€4.46000
Unit Price with VAT:€5.35200
Alternate Length
HOOK-UP STRND 30AWG GRAY
In-Stock: 465
Unit Price: €1.01000
HOOK-UP STRND 30AWG GRAY 3.28'
In-Stock: 0
Unit Price: €1.06000
HOOK-UP STRND 30AWG GRAY 98.43'
In-Stock: 3
Unit Price: €25.13000
HOOK-UP STRND 30AWG GRAY 498.7'
In-Stock: 2
Unit Price: €117.39000