30 AWG Hook-Up Wire 7/0.0039" Gray 300V 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02609

DigiKey Part Number
839-30-02609-1-ND
Manufacturer
Manufacturer Product Number
30-02609
Description
HOOK-UP STRND 30AWG GRAY 3.28'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Gray 300V 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.035" (0.89mm)
Mfr
Jacket (Insulation) Thickness
0.013" (0.33mm)
Packaging
Bulk
Length
3.28' (1.00m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
7/0.0039"
Ratings
UL Style 1332
Conductor Material
Spool Size
1000.7' (305.0m)
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.06000€1.06
5€0.86800€4.34
10€0.67600€6.76
Manufacturers Standard Package
Unit Price without VAT:€1.06000
Unit Price with VAT:€1.27200
Alternate Length
HOOK-UP STRND 30AWG GRAY
In-Stock: 465
Unit Price: €1.01000
HOOK-UP STRND 30AWG GRAY 98.43'
In-Stock: 3
Unit Price: €25.13000
HOOK-UP STRND 30AWG GRAY 498.7'
In-Stock: 2
Unit Price: €117.39000
HOOK-UP STRND 30AWG GRAY 16.40'
In-Stock: 1
Unit Price: €4.46000