
30-02609 | |
|---|---|
DigiKey Part Number | 839-30-02609-ND 839-30-02609-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02609 |
Description | HOOK-UP STRND 30AWG GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 30 AWG Hook-Up Wire 7/0.0039" Gray 300V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.035" (0.89mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Part Status Active | Length 1000.7' (305.0m) |
Cable Type | Voltage 300V |
Wire Gauge | Operating Temperature -80°C ~ 200°C |
Conductor Strand 7/0.0039" | Jacket Color |
Conductor Material | Ratings UL Style 1332 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | €1.01000 | €1.01 |
| 5 | €0.90600 | €4.53 |
| 10 | €0.86300 | €8.63 |
| 25 | €0.80960 | €20.24 |
| 50 | €0.77060 | €38.53 |
| 100 | €0.73350 | €73.35 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 305 | €0.40630 | €123.92 |
| 610 | €0.38648 | €235.75 |
| 915 | €0.37529 | €343.39 |
| 1.525 | €0.36155 | €551.36 |
| 2.135 | €0.35274 | €753.10 |
| 3.050 | €0.34358 | €1,047.92 |
| Unit Price without VAT: | €1.01000 |
|---|---|
| Unit Price with VAT: | €1.21200 |


