3 Conductor Multi-Conductor Cable Black 24 AWG 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01985

DigiKey Part Number
839-30-01985-1-ND
Manufacturer
Manufacturer Product Number
30-01985
Description
CABLE 3COND 24AWG BLACK 1M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 24 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.161" (4.09mm)
Mfr
Length
3.28' (1.00m)
Packaging
Bulk
Jacket Color
Black
Part Status
Discontinued at DigiKey
Ratings
UL Style 21509
Cable Type
Features
Biological Compatibility
Number of Conductors
3
Voltage
600 V
Wire Gauge
Operating Temperature
-40°C ~ 105°C
Conductor Strand
41/0.0031"
Jacket (Insulation) Thickness
0.0094" (0.240mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.56000€4.56
Manufacturers Standard Package
Unit Price without VAT:€4.56000
Unit Price with VAT:€5.47200
Alternate Length
CABLE 3COND 24AWG BLACK
In-Stock: 789
Unit Price: €4.33000
CABLE 3COND 24AWG BLACK 5M
In-Stock: 26
Unit Price: €21.94000
CABLE 3COND 24AWG BLACK 30M
In-Stock: 0
Unit Price: