
30-01985 | |
|---|---|
DigiKey Part Number | 839-30-01985-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-01985 |
Description | CABLE 3COND 24AWG BLACK 5M |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 24 AWG 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.161" (4.09mm) |
Mfr | Length 16.40' (5.00m) |
Packaging Bulk | Jacket Color Black |
Part Status Discontinued at DigiKey | Ratings UL Style 21509 |
Cable Type | Features Biological Compatibility |
Number of Conductors 3 | Voltage 600 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 41/0.0031" | Jacket (Insulation) Thickness 0.0094" (0.240mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.94000 | €21.94 |
| 5 | €17.94600 | €89.73 |
| 10 | €13.95800 | €139.58 |
| Unit Price without VAT: | €21.94000 |
|---|---|
| Unit Price with VAT: | €26.32800 |


