
30-01985 | |
|---|---|
DigiKey Part Number | 839-30-01985-ND 839-30-01985-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01985 |
Description | CABLE 3COND 24AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 24 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.161" (4.09mm) |
Mfr | Length 502.0' (153.0m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 21509 |
Cable Type | Features Biological Compatibility |
Number of Conductors 3 | Voltage 600 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 41/0.0031" | Jacket (Insulation) Thickness 0.0094" (0.240mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Jacket (Insulation) Material | Spool Size 502.0' (153.0m) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | €4.33000 | €4.33 |
| 5 | €3.87600 | €19.38 |
| 10 | €3.68900 | €36.89 |
| 25 | €3.45720 | €86.43 |
| 50 | €3.28940 | €164.47 |
| 100 | €3.12880 | €312.88 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | €2.25608 | €345.18 |
| 306 | €2.14484 | €656.32 |
| 459 | €2.08187 | €955.58 |
| 765 | €2.00468 | €1,533.58 |
| 1.071 | €1.95510 | €2,093.91 |
| 1.530 | €1.90359 | €2,912.49 |
| Unit Price without VAT: | €4.33000 |
|---|---|
| Unit Price with VAT: | €5.19600 |


