V23092A1905A301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: €12.66600
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: €8.59700
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: €6.21371
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 726
Unit Price: €10.50000
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 1.256
Unit Price: €8.88000
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 4.674
Unit Price: €8.88000
Datasheet
New Product
Image for V23092A1905A301 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V23092A1905A301

DigiKey Part Number
1111-V23092A1905A301-ND
Manufacturer
Manufacturer Product Number
V23092A1905A301
Description
GENERAL PURPOSE RELAYS V23092-A1
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Seal Rating
Sealed - Fully
Packaging
Tube
Must Operate Voltage
3.5 VDC
Part Status
Active
Must Release Voltage
0.25 VDC
Mounting Type
Operate Time
12 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
6 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
400VAC - Max
Approval Agency
cURus, VDE
Load - Max Switching
2400VA
Relay Type
Coil Current
34 mA
Coil Resistance
147 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V23092A1005A201TE Connectivity01111-V23092A1005A201-ND€12.66600Parametric Equivalent
V23092A1005A301TE Connectivity01111-V23092A1005A301-ND€8.59700Parametric Equivalent
6-1393236-8TE Connectivity Potter & Brumfield Relays0PB2615-ND€6.21371Parametric Equivalent
V23092A1005A201TE Connectivity Potter & Brumfield Relays726V23092A1005A201-ND€10.50000Parametric Equivalent
V23092A1005A301TE Connectivity Potter & Brumfield Relays1.256PB1757-ND€8.88000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
20€10.72650€214.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€10.72650
Unit Price with VAT:€12.87180