
V23092A1005A301 | |
|---|---|
DigiKey Part Number | 1111-V23092A1005A301-ND |
Manufacturer | |
Manufacturer Product Number | V23092A1005A301 |
Description | RELAY GEN PURPOSE SPDT 6A 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V23092A1005A301 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.25 VDC |
Mounting Type | Operate Time 12 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 6 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 2400VA | Relay Type |
Coil Current 34 mA | Coil Resistance 147 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23092A1005A201 | TE Connectivity | 0 | 1111-V23092A1005A201-ND | €12.66600 | Parametric Equivalent |
| V23092A1905A301 | TE Connectivity | 0 | 1111-V23092A1905A301-ND | €10.72650 | Parametric Equivalent |
| 6-1393236-8 | TE Connectivity Potter & Brumfield Relays | 0 | PB2615-ND | €6.21371 | Parametric Equivalent |
| V23092A1005A201 | TE Connectivity Potter & Brumfield Relays | 726 | V23092A1005A201-ND | €10.50000 | Parametric Equivalent |
| V23092A1005A301 | TE Connectivity Potter & Brumfield Relays | 1.256 | PB1757-ND | €8.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €8.59700 | €85.97 |
| Unit Price without VAT: | €8.59700 |
|---|---|
| Unit Price with VAT: | €10.31640 |


