6-1393236-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 726
Unit Price: €10.50000
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 1.256
Unit Price: €8.88000
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 4.674
Unit Price: €8.88000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: €12.66600
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: €8.59700
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: €10.72650
Datasheet
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

6-1393236-8

DigiKey Part Number
PB2615-ND
Manufacturer
Manufacturer Product Number
6-1393236-8
Description
RELAY GEN PURPOSE SPDT 6A 5V
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
6-1393236-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
3.5 VDC
Packaging
Tube
Must Release Voltage
0.25 VDC
Part Status
Active
Operate Time
12 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
6 A
Approval Agency
cURus, VDE
Switching Voltage
400VAC - Max
Relay Type
Load - Max Switching
2400VA
Coil Resistance
147 Ohms
Coil Current
34 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V23092A1005A201TE Connectivity Potter & Brumfield Relays726V23092A1005A201-ND€10.50000Parametric Equivalent
V23092A1005A301TE Connectivity Potter & Brumfield Relays1.256PB1757-ND€8.88000Parametric Equivalent
V23092A1905A301TE Connectivity Potter & Brumfield Relays4.674PB2198-ND€8.88000Parametric Equivalent
V23092A1005A201TE Connectivity01111-V23092A1005A201-ND€12.66600Parametric Equivalent
V23092A1005A301TE Connectivity01111-V23092A1005A301-ND€8.59700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.000€6.21371€6,213.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€6.21371
Unit Price with VAT:€7.45645