Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR-7/8-0-SP | |
|---|---|
DigiKey Part Number | 1111-SFR-7/8-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | SFR-7/8-0-SP |
Description | SFR-7/8-0-SP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.874" (22.20mm) 1.75 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.065" (1.65mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -75°C ~ 180°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 200.0' (61.0m) | Shelf Life 12 Months |
Inner Diameter - Supplied 0.874" (22.20mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NT-MIL-7/8-0-SP | TE Connectivity | 0 | 1111-NT-MIL-7/8-0-SP-ND | €5.49720 | Parametric Equivalent |
| NT-MIL-7/8-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | NT-MIL-7/8-0-SP-ND | €3.37295 | Parametric Equivalent |
| SFR-7/8-0-SP | TE Connectivity Raychem Cable Protection | 126 | 484-SFR-7/8-0-SP-DS-ND | €92.69000 | Parametric Equivalent |
| SFR-7/8-0-SP | TE Connectivity Raychem Cable Protection | 0 | 484-SFR-7/8-0-SP-ND | €6.14595 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | €71.75092 | €17,220.22 |
| Unit Price without VAT: | €71.75092 |
|---|---|
| Unit Price with VAT: | €86.10110 |



