Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NT-MIL-7/8-0-SP | |
|---|---|
DigiKey Part Number | 1111-NT-MIL-7/8-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | NT-MIL-7/8-0-SP |
Description | NT-MIL-7/8-0-SP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.874" (22.20mm) 1.75 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.065" (1.65mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -70°C ~ 121°C |
Type | Qualification AMS-DTL-23053/1 |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 200.0' (61.0m) | Shelf Life 24 Months |
Inner Diameter - Supplied 0.874" (22.20mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR-7/8-0-SP | TE Connectivity | 0 | 1111-SFR-7/8-0-SP-ND | €71.75092 | Parametric Equivalent |
| NT-MIL-7/8-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | NT-MIL-7/8-0-SP-ND | €3.37295 | Parametric Equivalent |
| SFR-7/8-0-SP | TE Connectivity Raychem Cable Protection | 0 | 484-SFR-7/8-0-SP-ND | €6.14595 | Parametric Equivalent |
| SFR-7/8-0-SP | TE Connectivity Raychem Cable Protection | 126 | 484-SFR-7/8-0-SP-DS-ND | €92.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €5.49720 | €549.72 |
| Unit Price without VAT: | €5.49720 |
|---|---|
| Unit Price with VAT: | €6.59664 |


