NT-MIL-7/8-0-SP is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: €5.49720
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: €6.14595

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 126
Unit Price: €92.69000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: €71.75092
Datasheet
Image for NT-MIL-7/8-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT-MIL-7/8-0-SP

DigiKey Part Number
NT-MIL-7/8-0-SP-ND
Manufacturer
Manufacturer Product Number
NT-MIL-7/8-0-SP
Description
HEATSHRINK 0.874" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.874" (22.20mm) 1.75 to 1 Black 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.065" (1.65mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Spool
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-70°C ~ 121°C
Type
Qualification
AMS-DTL-23053/1
Shrinkage Ratio
Shrink Temperature
135°C
Length
200.0' (61.0m)
Shelf Life
24 Months
Inner Diameter - Supplied
0.874" (22.20mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.500" (12.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NT-MIL-7/8-0-SPTE Connectivity01111-NT-MIL-7/8-0-SP-ND€5.49720Parametric Equivalent
SFR-7/8-0-SPTE Connectivity Raychem Cable Protection0484-SFR-7/8-0-SP-ND€6.14595Parametric Equivalent
SFR-7/8-0-SPTE Connectivity Raychem Cable Protection126484-SFR-7/8-0-SP-DS-ND€92.69000Parametric Equivalent
SFR-7/8-0-SPTE Connectivity01111-SFR-7/8-0-SP-ND€71.75092Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Spool
QuantityUnit PriceExt Price
200€3.37295€674.59
Manufacturers Standard Package
Unit Price without VAT:€3.37295
Unit Price with VAT:€4.04754