SFR-1-1/4-0-SP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: €11.32160
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: €12.66900
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: €8.49480
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 162
Unit Price: €16.38000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: €7.44020

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: €134.18290
Datasheet
New Product
Image for SFR-1-1/4-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR-1-1/4-0-SP

DigiKey Part Number
1111-SFR-1-1/4-0-SP-ND
Manufacturer
Manufacturer Product Number
SFR-1-1/4-0-SP
Description
SFR-1-1/4-0-SP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.250" (31.75mm) 1.75 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.087" (2.21mm)
Mfr
Material
Series
Features
Abrasion Resistant, Flame Retardant, Fluid Resistant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-75°C ~ 180°C
Type
Qualification
AMS-DTL-23053/1
Shrinkage Ratio
Shrink Temperature
135°C
Length
100.0' (30.5m)
Shelf Life
12 Months
Inner Diameter - Supplied
1.250" (31.75mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.714" (18.14mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NT-MIL-1-1/4-0-SPTE Connectivity01111-NT-MIL-1-1/4-0-SP-ND€11.32160Parametric Equivalent
NTFR-1-1/4-0-SPTE Connectivity01111-NTFR-1-1/4-0-SP-ND€12.66900Parametric Equivalent
NT-MIL-1-1/4-0-SPTE Connectivity Aerospace, Defense and Marine0NT-MIL-1-1/4-0-SP-ND€8.49480Parametric Equivalent
NTFR-1-1/4-0-SPTE Connectivity Aerospace, Defense and Marine162844-NTFR-1-1/4-0-SP-DS-ND€16.38000Parametric Equivalent
NTFR-1-1/4-0-SPTE Connectivity Aerospace, Defense and Marine0844-NTFR-1-1/4-0-SP-ND€7.44020Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
100€157.85990€15,785.99
Unit Price without VAT:€157.85990
Unit Price with VAT:€189.43188