New Product
Image for NTFR-1-1/4-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTFR-1-1/4-0-SP

DigiKey Part Number
844-NTFR-1-1/4-0-SP-ND
Manufacturer
Manufacturer Product Number
NTFR-1-1/4-0-SP
Description
HEATSHRINK TUBING 1 1/4" FEET
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.250" (31.75mm) 1.75 to 1 Black 100.0' (30.5m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.714" (18.13mm)
Mfr
Recovered Wall Thickness
0.087" (2.21mm)
Series
Material
Packaging
Spool
Features
Abrasion Resistant, Flame Retardant, Fluid Resistant
Part Status
Active
Color
Type
Operating Temperature
-70°C ~ 121°C
Shrinkage Ratio
Shrink Temperature
135°C
Length
100.0' (30.5m)
Shelf Life
24 Months
Inner Diameter - Supplied
1.250" (31.75mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
100€7.44020€744.02
200€7.28005€1,456.01
Manufacturers Standard Package
Unit Price without VAT:€7.44020
Unit Price with VAT:€8.92824